
The CBT3253APW is an 8-channel 2-output 8-bit multiplexer/demultiplexer from NXP, fabricated using CMOS technology. It operates over a temperature range of -45°C to 85°C and is supplied with a single 5V voltage. The device is packaged in a lead-free TSSOP package and is RoHS compliant. The CBT3253APW features a propagation delay of 0.25ns and a turn-on delay time of 7.2ns, with a quiescent current of 3uA.
NXP CBT3253APW,118 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 7.2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP CBT3253APW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
