
The CBT3257APW is an 8-input 4-output CMOS multiplexer/demultiplexer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a single 5V supply voltage and has a power dissipation of 500mW. The device is packaged in a TSSOP package and is RoHS compliant. It has a propagation delay of 0.25ns and a turn-on delay time of 5.5ns.
NXP CBT3257APW,112 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Independent Circuits | 1 |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 5.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP CBT3257APW,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
