
Encoders, Decoders, Multiplexers & Demultiplexers 16BIT 1-OF-2 MU/DEMX
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-364 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 32 |
| Number of Output Lines | 16 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| RoHS | Not Compliant |
