
The NXP CBTD16213DL,512 is a single independent circuit IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is supplied in a surface mount SSOP package and is compliant with RoHS regulations. The IC has a propagation delay of 0.25ns and is designed to operate within a supply voltage range of 4.5V to 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP CBTD16213DL,512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 1326 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Series | 74CBTD |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP CBTD16213DL,512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.