PCI Express Switch Mux/Demux, this 2-channel device offers a 7GHz bandwidth and 60ps propagation delay. Featuring gold contact plating and a 6 Ohm on-state resistance, it operates with a single supply voltage between 3V and 3.6V. The component supports multiplexer and demultiplexer logic functions, is lead-free and RoHS compliant, and is supplied in a 20-pin DHVQFN EP package on tape and reel for surface mounting.
NXP CBTL02043ABQ,115 technical specifications.
| Bandwidth | 7GHz |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| On-State Resistance | 6R |
| Operating Supply Current | 1.35mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ps |
| Resistance | 6R |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP CBTL02043ABQ,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
