NXP CBTU0808EE/G-T technical specifications.
| Package/Case | SOT-918 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NXP CBTU0808EE/G-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.