
IC 11BIT 1OF4 MUX/DEMUX 64TFBGA
NXP CBTV4011EE,518 technical specifications.
| Package/Case | TFBGA |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | CBT |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.