
NFC/RFID Read/Write module operating at 13.56MHz, supporting data rates up to 848Kbps. Features I2C, SPI, and UART interfaces for versatile connectivity. Designed for surface mount applications with a 32-pin HVQFN package. Operates within a supply voltage range of 3V to 5.5V, with a typical operating voltage of 5V and a supply current of 17mA. Includes 2 receivers and 2 transmitters, with gold contact plating. RoHS compliant and suitable for operation between -25°C and 85°C.
Sign in to ask questions about the NXP CLRC66301HN,551 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP CLRC66301HN,551 technical specifications.
| Contact Plating | Gold |
| Data Rate | 848Kbps |
| Frequency | 13.56MHz |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Max Frequency | 13.56MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 17mA |
| RoHS | Compliant |
Download the complete datasheet for NXP CLRC66301HN,551 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
