
The CLRC66301HN,557 is a 13.56MHz RFID reader IC from NXP, featuring I2C, SPI, and UART interfaces. It operates over a temperature range of -25°C to 85°C and is designed for surface mount applications. The device is RoHS compliant and available in a tray packaging format with 2450 units per package.
NXP CLRC66301HN,557 technical specifications.
| Contact Plating | Gold |
| Frequency | 13.56MHz |
| Interface | I2C, SPI, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2450 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for NXP CLRC66301HN,557 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
