
NFC/RFID Read/Write IC operating at 13.56 MHz, featuring 8KByte memory and a 120 mm covered range. This 32-pin HVQFN EP surface-mount component supports read/write operations with a maximum operating supply voltage of 5.5 V. Designed for 32 PCB connections, it measures 5.1 mm (Max) in length and width, with a maximum height of 0.95 mm. Operating temperature range is from -25 °C to 85 °C.
NXP CLRC66302HN,151 technical specifications.
| Package/Case | HVQFN EP |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 5.1(Max) |
| Package Height (mm) | 0.95(Max) |
| Mounting | Surface Mount |
| Jedec | MO-220 |
| Module/IC Classification | IC |
| Operation | Read/Write |
| Memory Size | 8KByte |
| Frequency Range | 13.56(Typ)MHz |
| Covered Range | 120mm |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 5A992 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP CLRC66302HN,151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.