NXP CLRD701/HABD,122 technical specifications.
| Package Length (mm) | 114 |
| Package Width (mm) | 114 |
| Package Height (mm) | 41 |
| Cage Code | H1R01 |
| EU RoHS | No |
| ECCN | 5A992 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP CLRD701/HABD,122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.