The NXP COP8AME9EMW8/NOPB is a 64KB FLASH microcontroller with a HCS12 core operating at up to 25MHz. It features a QFP package and supports various interfaces including I2C, SPI, CAN, and SCI. The device can operate over a temperature range of -40°C to 125°C and has 59 I/Os. It also includes peripherals such as PWM and a watchdog timer.
Checking distributor stock and pricing after the page loads.
NXP COP8AME9EMW8/NOPB technical specifications.
| Package/Case | QFP |
| Core Architecture | HCS12 |
| Frequency | 25MHz |
| Interface | I2C, SPI, CAN, SCI |
| Max Operating Temperature | 125°C |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of I/Os | 59 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| RoHS | Not Compliant |
No datasheet is available for this part.