The NXP COP8CBR9HVA8/NOPB is a 25MHz microcontroller with 15 I/Os and internal oscillator. It features SPI, UART, USART, SCI, and EBI/EMI interfaces. Operating temperature range is -40°C to 85°C. The device is packaged in a tray and includes peripherals such as power-on reset, pulse-width modulation, and watch dog timer. It is a ROMless device.
Checking distributor stock and pricing after the page loads.
| Frequency | 25MHz |
| Interface | SPI, UART, USART, SCI, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless |
| Min Operating Temperature | -40°C |
| Number of I/Os | 15 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RoHS | Not Compliant |