8-Bit CMOS Flash Microcontroller with 8k Memory, Virtual EEPROM, 10-Bit A/D and 4.17V to 4.5V Brown 44-PLCC -40 to 85
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Core Architecture | ARM |
| Frequency | 400MHz |
| Interface | I2C, SPI, USB, CAN, Ethernet, MMC, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless |
| Min Operating Temperature | -40°C |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD |
| RoHS | Not Compliant |