The NXP COP8CCE9IMT9/NOPB is a 16MHz microcontroller that operates over a temperature range of -40°C to 105°C. It features a ROMless design and includes a range of interfaces such as SPI, UART, USART, and SCI, as well as EBI and EMI interfaces. The device is packaged in a TSSOP package and is available in a tray format. It also includes various peripherals, including a power-on reset, pulse-width modulation, and a watchdog timer. The microcontroller is powered by an internal oscillator and has 15 I/Os.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Frequency | 16MHz |
| Interface | SPI, UART, USART, SCI, EBI/EMI |
| Max Operating Temperature | 105°C |
| Memory Type | ROMless |
| Min Operating Temperature | -40°C |
| Number of I/Os | 15 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RoHS | Not Compliant |