The COP8CCR9HVA8/NOPB is a 16MHz SPI/UART microcontroller from NXP, featuring 15 I/Os and a ROMless design. It operates over a temperature range of -40°C to 125°C and is available in a PLCC package. The device supports various interfaces, including SPI, UART, USART, and SCI, as well as EBI/EMI peripherals. Additionally, it includes features such as power-on reset, pulse-width modulation, and a watchdog timer.
Checking distributor stock and pricing after the page loads.
NXP COP8CCR9HVA8/NOPB technical specifications.
| Package/Case | PLCC |
| Frequency | 16MHz |
| Interface | SPI, UART, USART, SCI, EBI/EMI |
| Max Operating Temperature | 125°C |
| Memory Type | ROMless |
| Min Operating Temperature | -40°C |
| Number of I/Os | 15 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RoHS | Not Compliant |
No datasheet is available for this part.