The COP8SAC720M8/NOPB is an 8MHz HC08 core microcontroller with 64KB of FLASH memory. It features a QFP package and is available in tape and reel packaging. The device supports I2C, SPI, and SCI interfaces, as well as internal oscillation. Operating temperature ranges from -40°C to 85°C. The microcontroller includes peripherals such as power-on reset, pulse-width modulation, and low-voltage detection.
Checking distributor stock and pricing after the page loads.
NXP COP8SAC720M8/NOPB technical specifications.
| Package/Case | QFP |
| Core Architecture | HC08 |
| Frequency | 8MHz |
| Interface | I2C, SPI, SCI |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, LVD |
| RoHS | Not Compliant |
No datasheet is available for this part.