MCU 8-Bit COP8 CISC 4KB EPROM 3.3V/5V 28-Pin SOIC W Rail
Checking distributor stock and pricing after the page loads.
| Core Architecture | ARM |
| Frequency | 100MHz |
| Interface | I2C, SPI, USB, Ethernet, IrDA, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of I/Os | 96 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| RoHS | Not Compliant |