Checking distributor stock and pricing after the page loads.
NXP COP8SAC728N8/NOPB technical specifications.
| Package/Case | LQFP |
| Frequency | 80MHz |
| Interface | SPI, CAN, UART, USART, LIN |
| Max Operating Temperature | 105°C |
| Memory Size | 512KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| RoHS | Not Compliant |
No datasheet is available for this part.