8-Bit CMOS Flash Microcontroller with 32k Memory, 1 k RAM, Virtual EEPROM, and 2.7V to 2.9V Brownou 68-PLCC -40 to 85
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Frequency | 80MHz |
| Interface | SPI, CAN, SCI, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 71KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of I/Os | 16 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RoHS | Not Compliant |