The COP8SCR9LVA8/NOPB is an 8MHz microcontroller with 60KB of FLASH memory and 68 I/Os. It features SPI, CAN, and SCI interfaces, as well as an internal oscillator. The device operates over a temperature range of -40°C to 85°C and is available in an LQFP package. The microcontroller also includes peripherals such as power-on reset, pulse-width modulation, and a watchdog timer. It is packaged in a tray format.
Checking distributor stock and pricing after the page loads.
NXP COP8SCR9LVA8/NOPB technical specifications.
| Package/Case | LQFP |
| Frequency | 8MHz |
| Interface | SPI, CAN, SCI |
| Max Operating Temperature | 85°C |
| Memory Size | 60KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of I/Os | 68 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RoHS | Not Compliant |
No datasheet is available for this part.