The NXP COP8SDR9HVA8/NOPB is a 66MHz microcontroller with 150 I/Os, supporting I2C, SPI, CAN, Ethernet, UART, USART, and EBI/EMI interfaces. It features a ROMless design and includes peripherals such as power-on reset, pulse-width modulation, watch dog timer, direct memory access, and low-voltage detect. The device operates over a temperature range of -40°C to 85°C and is available in a PLCC package, shipped in trays.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Frequency | 66MHz |
| Interface | I2C, SPI, CAN, Ethernet, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless |
| Min Operating Temperature | -40°C |
| Number of I/Os | 150 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| RoHS | Not Compliant |