The NXP COP8SGE728N8/NOPB is a microcontroller with a 256KB FLASH memory, operating at a frequency of 80MHz. It features a QFP package and supports various interfaces including I2C, SPI, IrDA, LIN, SCI, and EBI/EMI. The device operates within a temperature range of -40°C to 85°C and includes peripherals such as power-on reset, pulse-width modulation, watch dog timer, and low-voltage detector. It is available in a tape and reel packaging format.
NXP COP8SGE728N8/NOPB technical specifications.
| Package/Case | QFP |
| Frequency | 80MHz |
| Interface | I2C, SPI, IrDA, LIN, SCI, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of I/Os | 59 |
| Oscillator Type | External |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| RoHS | Not Compliant |
No datasheet is available for this part.