8-Bit CMOS OTP Based with 32k Memory, Two Comparators, and USART 28-SOIC -40 to 125
Checking distributor stock and pricing after the page loads.
NXP COP8SGR728M8/NOPB technical specifications.
| Package/Case | LQFP |
| Core Architecture | HC08 |
| Frequency | 8MHz |
| Interface | SPI, CAN, SCI |
| Max Operating Temperature | 85°C |
| Memory Size | 60KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of I/Os | 21 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD |
| RoHS | Not Compliant |
No datasheet is available for this part.