The NXP COP8SGR728N8/NOPB is a high-performance microcontroller based on the ARM architecture, operating at a frequency of 532 megahertz. This device features a comprehensive range of interfaces, including I2C, SPI, USB, CAN, Ethernet, MMC, UART, and USART, making it suitable for a variety of applications. The COP8SGR728N8/NOPB operates within a temperature range of -20 degrees Celsius to 70 degrees Celsius and is packaged in a tray format. Additionally, it includes a range of peripherals, such as power-on reset, pulse-width modulation, watchdog timer, direct memory access, and liquid crystal display support. With 96 I/Os available, this microcontroller offers a high level of connectivity and flexibility.
Checking distributor stock and pricing after the page loads.
NXP COP8SGR728N8/NOPB technical specifications.
| Core Architecture | ARM |
| Frequency | 532MHz |
| Interface | I2C, SPI, USB, CAN, Ethernet, MMC, UART, USART, EBI/EMI |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless |
| Min Operating Temperature | -20°C |
| Number of I/Os | 96 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD |
| RoHS | Not Compliant |
No datasheet is available for this part.