8-Bit CMOS OTP Based with 32k Memory, Two Comparators, and USART 44-PLCC -40 to 125
Checking distributor stock and pricing after the page loads.
NXP COP8SGR744V8/NOPB technical specifications.
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Frequency | 25MHz |
| Interface | I2C, SPI, CAN, SCI |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of I/Os | 91 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| RoHS | Not Compliant |
No datasheet is available for this part.