The HC08 microcontroller features a 4KB FLASH memory, internal oscillator, and 5 I/Os. It operates over a temperature range of -40°C to 85°C and is available in a DIP package. The device includes peripherals such as power-on reset, pulse-width modulation, and low-voltage detection. It is part of the HC08 series and is packaged in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Core Architecture | HC08 |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 5 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| Series | HC08 |
| RoHS | Not Compliant |