The HC08 microcontroller features a 4KB FLASH memory, 5 I/Os, and an internal oscillator. It operates within a temperature range of -40°C to 85°C. The device is packaged in a SOIC package and is available in a rail/Tube packaging option. It includes peripherals such as power-on reset, pulse-width modulation, and low-voltage detection.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Core Architecture | HC08 |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 5 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| Series | HC08 |
| RoHS | Not Compliant |