NXP CX24109-11Z,557 technical specifications.
| Package/Case | HTQFP |
| Contact Plating | Tin, Matte |
| Max Frequency | 2.15GHz |
| Min Frequency | 950MHz |
| Max Supply Current | 262mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Modulation Technique | QPSK |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1250 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP CX24109-11Z,557 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.