The DAC1403D160HW/C1-T is a dual 14-bit digital-to-analog converter with a conversion rate of 160MS/s. It features a parallel interface and operates over a temperature range of -40°C to 85°C. The device is packaged in a 1000-unit tape and reel and is RoHS compliant.
NXP DAC1403D160HW/C1-T technical specifications.
| Package/Case | HTQFP |
| Conversion Rate | 160MS/s |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Converters | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 160MS/s |
| RoHS | Compliant |
Download the complete datasheet for NXP DAC1403D160HW/C1-T to view detailed technical specifications.
No datasheet is available for this part.