IC REG BCK 1.2V 0.5A SYNC 6WLCSP
NXP DC6M501X6/12S,135 technical specifications.
| Efficiency | 95% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP DC6M501X6/12S,135 to view detailed technical specifications.
No datasheet is available for this part.