The DEVKIT-MPC5744P is a development board featuring the 32-bit Power Architecture MPC5744P ultra-reliable microcontroller. It is designed for automotive and industrial functional safety and motor control applications. The board provides access to the MCU's I/O pins, includes an integrated OpenSDA debugger, and features a Safety Power System Basis Chip (FS6500) with CAN FD transceiver. It facilitates a complete safety/chassis solution and is compatible with the DEVKIT-MOTORGD for motor control evaluation.
NXP DEVKIT-MPC5744P technical specifications.
| Core Architecture | 32-bit Power Architecture |
| Main MCU | MPC5744P |
| System Basis Chip | FS6500 |
| Connectivity | CAN-FD, LIN, UART |
| Input Voltage | 12V DC |
| Software Support | S32 Design Studio, SDK, AUTOSAR OS |
| RoHS | Compliant |
| Functional Safety | ISO 26262 ASIL D |
Download the complete datasheet for NXP DEVKIT-MPC5744P to view detailed technical specifications.
No datasheet is available for this part.