Dual Transmitter/Receiver RS-232 16-Pin SOIC N Rail
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Data Rate | 20Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 3mA |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Power Dissipation | 1.16W |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |