The DS3486M is a 4-channel receiver with a current rating of 50A. It is packaged in a surface mount SOIC package and is suitable for operating temperatures between 0°C and 70°C. The device is designed to operate with a nominal supply voltage of 5V and a supply current of 85mA. It is available in rail or tube packaging and is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
NXP DS3486M technical specifications.
| Package/Case | SOIC |
| Current Rating | 50A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 85mA |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.