Sign in to ask questions about the NXP DSP56311VL150B1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP DSP56311VL150B1 technical specifications.
| Package/Case | LBGA |
| Data Bus Width | 24b |
| Frequency | 150MHz |
| Interface | SCI |
| Max Frequency | 150MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 630 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 384KB |
| RoHS Compliant | Yes |
| Series | DSP56K/Symphony |
| Weight | 0.020029oz |
| RoHS | Compliant |
Download the complete datasheet for NXP DSP56311VL150B1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
