NXP DSPB56367PV150 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 24b |
| Frequency | 150MHz |
| Max Frequency | 150MHz |
| Max Operating Temperature | 95°C |
| Memory Size | 120KB |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 69KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP DSPB56367PV150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.