MCU 16-bit dsPIC30F dsPIC RISC 12KB Flash 3.3V Automotive 28-Pin SPDIP Tube
NXP DSPIC30F2010-20I/SP technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Frequency | 50MHz |
| Interface | I2C, SPI, USB, SSP, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 40 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| RAM Size | 512B |
| Reach SVHC Compliant | Yes |
| Series | LPC11Uxx |
| RoHS | Not Compliant |
No datasheet is available for this part.