The FRWY-LS1046A-TP is a high-performance edge computing development platform featuring the QorIQ LS1046A processor with four 64-bit Arm Cortex-A72 cores. This specific 'TP' configuration includes a Coral M.2 Accelerator with Google Edge TPU for high-speed AI/ML inferencing. The board supports up to 4GB DDR4 RAM, QuadSPI NOR flash, and provides multiple connectivity options including Gigabit Ethernet, USB 3.0, and M.2 expansion slots for Wi-Fi or storage.
Checking distributor stock and pricing after the page loads.
| Processor | NXP LS1046A (4x Arm Cortex-A72) |
| CPU Speed | 1.8GHz |
| Memory Size | 4GB |
| Memory Type | DDR4 SDRAM |
| Storage | 512 (QSPI NOR Flash)MB |
| AI Accelerator | Google Coral Edge TPU (M.2) |
| Ethernet Ports | 3x Gigabit Ethernet |
| USB Interface | 2x USB 3.0 |
| RoHS | Compliant |