The NXP FS32K144MFT0VLHR is a 32-bit microcontroller with a nominal supply voltage of 3.3V and a maximum clock frequency of 50MHz. It features 64 terminals in a quad terminal position and measures 10mm in width and length. The device has 58 I/O lines, supports PWM channels, and includes ADC and DMA channels.
NXP FS32K144MFT0VLHR technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 58 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP FS32K144MFT0VLHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.