MCU 8-bit HCS08A S08 CISC 32KB Flash 3.3/5V 44-Pin QFP Tray
Checking distributor stock and pricing after the page loads.
| Package/Case | QFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, SCI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 10 |
| RAM Size | 2KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |