MCU 8-bit HCS08 S08 CISC 60KB Flash 3.3/5V 44-Pin LQFP Tray
NXP FSL000015324 technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, SCI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 60KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 10 |
| RAM Size | 2KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.