The HCS08 is an 8-bit microcontroller with a core architecture of HCS08. It features a data bus width of 8 bits and supports multiple interfaces including I2C, SPI, CAN, and SCI. The device operates at a maximum frequency of 40MHz and has a memory size of 60KB with a memory type of FLASH. It also includes 8 timers/counters and 26 programmable I/Os. The HCS08 has a watchdog timer and operates within a temperature range of -40°C to 125°C.
NXP FSL000017566 technical specifications.
| Package/Case | LQFP |
| Core Architecture | HCS08 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, CAN, SCI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 60KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 26 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| RAM Size | 4KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.