NXP GTL16612DL,512 technical specifications.
| Package/Case | SSOP |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 18 |
| Number of Channels | 18 |
| Output Type | TTL |
| Package Quantity | 1326 |
| Packaging | Rail/Tube |
| Propagation Delay | 4.9ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP GTL16612DL,512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.