
Translation - Voltage Levels 22-BIT GTL VOLT CLMP TRNS
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-362-1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1V |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.5ns |
| RoHS | Compliant |