
The GTL2002DPT is a surface mount BICMOS IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can withstand a maximum supply voltage of 5.5V and a minimum supply voltage of 0V. The device is packaged in a TSSOP package and is available on tape and reel. It has a propagation delay of 5.5ns and is not radiation hardened.
NXP GTL2002DPT technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Propagation Delay | 5.5ns |
| Radiation Hardening | No |
| Technology | BICMOS |
| RoHS | Compliant |
No datasheet is available for this part.