DIP6 Through Hole Single Channel 1 MHz 50 mA Schmitt Trigger Optocoupler
Checking distributor stock and pricing after the page loads.
NXP H11L1 technical specifications.
| Height | 1.125inch |
| Length | 1.5inch |
| Weight | 0.0066lb |
| Width | 1.5inch |
| RoHS | Not Compliant |