Sign in to ask questions about the NXP HEF4000BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP HEF4000BP technical specifications.
| Package/Case | PDIP |
| Height | 3.2mm |
| High Level Output Current | -3.6mA |
| Length | 19.5mm |
| Logic Function | NOR GATE |
| Low Level Output Current | 3.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Elements | 2 |
| Propagation Delay | 140ns |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4000BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
