Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP HEF40098BP,652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP HEF40098BP,652 technical specifications.
| Package/Case | PDIP |
| Height | 3.2mm |
| High Level Output Current | 20mA |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 6 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | Inverting |
| Propagation Delay | 50ns |
| Quiescent Current | 16uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Supply Voltage-Nom | 15V |
| Technology | CMOS |
| Turn-On Delay Time | 50ns |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF40098BP,652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
