
The NXP HEF40106BTT is a 6-stage hex inverter with a SOT-402 package. It operates over a supply voltage range of 3V to 15V and can withstand temperatures between -40°C and 85°C. The device is lead free and RoHS compliant. It features Schmitt trigger inputs and can handle high level output currents of up to -3.6mA and low level output currents of 3.6mA.
Checking distributor stock and pricing after the page loads.
NXP HEF40106BTT technical specifications.
| Package/Case | SOT-402 |
| Height | 0.95mm |
| High Level Output Current | -3.6mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Inverter |
| Low Level Output Current | 3.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Operating Supply Voltage | 12V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Turn-On Delay Time | 180ns |
| Width | 4.5mm |
| RoHS | Compliant |
