
The HEF4013BT653 is a dual 1-bit flip-flop from NXP, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 125°C and can handle supply voltages between 3V and 15V. The device features a propagation delay of 30ns and a turn-on delay time of 30ns. It is designed for use in high-speed digital circuits and is lead-free compliant.
NXP HEF4013BT653 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 40MHz |
| High Level Output Current | 3.4mA |
| Lead Free | Lead Free |
| Low Level Output Current | 3.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Gates | 2 |
| Output Characteristics | DIFFERENTIAL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 30ns |
| Reach SVHC Compliant | No |
| Series | 4000B |
| Supply Voltage-Nom | 15V |
| Turn-On Delay Time | 30ns |
| RoHS | Compliant |
No datasheet is available for this part.
